Part Details for MAX1775EEE by Maxim Integrated Products
Overview of MAX1775EEE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1775EEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 877 |
|
RFQ | ||
|
Quest Components | IC DC/DC CONV STPDWN DUAL 16QSOP | 67 |
|
$3.5685 / $8.2350 | Buy Now |
|
Rochester Electronics | MAX1775 Dual-Output Step-Down DC-DC Converter For Pda/Palmtop Computer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2203 |
|
$3.6600 / $4.3000 | Buy Now |
Part Details for MAX1775EEE
MAX1775EEE CAD Models
MAX1775EEE Part Data Attributes:
|
MAX1775EEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1775EEE
Maxim Integrated Products
Dual Switching Controller, Voltage-mode, 1A, 1250kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AA, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137AA, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1775EEE
This table gives cross-reference parts and alternative options found for MAX1775EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1775EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1775EEE+T | Dual Switching Controller, Voltage-mode, 1A, 1250kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1775EEE vs MAX1775EEE+T |
MAX1775EEE+ | Dual Switching Controller, Voltage-mode, 1A, 1250kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1775EEE vs MAX1775EEE+ |
MAX1775EEE+ | Dual-Output Step-Down DC-DC Converter for PDA/Palmtop Computers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1775EEE vs MAX1775EEE+ |
MAX1775EEE-T | Dual Switching Controller, Voltage-mode, 1A, 1250kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AA, QSOP-16 | Maxim Integrated Products | MAX1775EEE vs MAX1775EEE-T |
MAX1775EEE+T | Dual-Output Step-Down DC-DC Converter for PDA/Palmtop Computers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1775EEE vs MAX1775EEE+T |