-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1771CSA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1771CSA
|
Mouser Electronics | Switching Controllers 12V or Adjustable, High-Efficiency, Low RoHS: Compliant | 172 |
|
$3.2500 / $7.7600 | Buy Now |
|
Analog Devices Inc | 12V or Adjustable, High-Effici Package Multiple: 1 | 681 |
|
$2.6000 / $7.7600 | Buy Now |
DISTI #
MAX1771CSA+
|
TME | PMIC, DC/DC converter, Uin: 2÷16.5VDC, Uout: 2÷100VDC, 2A, SO8, SMD Min Qty: 1 | 57 |
|
$5.5300 / $8.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1771CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1771CSA+
Analog Devices Inc
12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1771CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1771CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1771ESA+ | Analog Devices Inc | $5.0422 | 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX1771CSA+ vs MAX1771ESA+ |
The MAX1771CSA+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
To optimize the performance of the MAX1771CSA+, it is recommended to follow the application notes and design guidelines provided by Analog Devices Inc. Additionally, consider factors such as input voltage, output current, and operating frequency to ensure the device is operating within its recommended specifications.
The MAX1771CSA+ has a maximum junction temperature of 150°C. To ensure reliable operation, it is recommended to keep the device temperature below 125°C. This can be achieved by providing adequate heat sinking, using a thermal pad, and ensuring good airflow around the device.
To troubleshoot issues with the MAX1771CSA+, start by verifying the input voltage, output voltage, and output current. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to verify the switching frequency and output voltage ripple. Consult the datasheet and application notes for troubleshooting guides and FAQs.
The MAX1771CSA+ is a switching regulator and can generate electromagnetic interference (EMI). To minimize EMI, it is recommended to use a shielded layout, keep the switching node (SW) as short as possible, and use a common-mode choke or EMI filter on the input and output lines. Consult the datasheet and application notes for EMI and EMC guidelines.