Part Details for MAX17686ATB+T by Analog Devices Inc
Overview of MAX17686ATB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX17686ATB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17686ATB+T
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 60V Input, High-Efficiency, Iso- RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Analog Devices Inc | 4.5V to 60V Input, High-Effici Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$2.0300 / $2.5491 | Buy Now |
Part Details for MAX17686ATB+T
MAX17686ATB+T CAD Models
MAX17686ATB+T Part Data Attributes
|
MAX17686ATB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17686ATB+T
Analog Devices Inc
4.5V to 60V Input, High-Efficiency, Iso-Buck DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X2X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-05-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |