Part Details for MAX17681EVKITC# by Maxim Integrated Products
Overview of MAX17681EVKITC# by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17681EVKITC#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17681EVKITC#-ND
|
DigiKey | EVKIT FOR 1A, 42V,ISO-BUCK REGUL Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$67.4800 | Buy Now |