Part Details for MAX1765EUE+ by Maxim Integrated Products
Results Overview of MAX1765EUE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1765EUE+ Information
MAX1765EUE+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1765EUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2672
|
Newark | Power Management Unit, Boost, Tssop-16, No. Of Outputs:2Outputs, Topology:Boost, Buck-Boost, Inpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6200 / $10.0700 | Buy Now |
DISTI #
MAX1765EUE+-ND
|
DigiKey | IC REG DL BOOST/LNR SYNC 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$4.6250 / $10.0700 | Buy Now |
|
Rochester Electronics | MAX1765 - 800mA, Low-Noise, Step-Up DC-DC Converter with 500mA Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5375 |
|
$4.3700 / $5.1400 | Buy Now |
Part Details for MAX1765EUE+
MAX1765EUE+ CAD Models
MAX1765EUE+ Part Data Attributes
|
MAX1765EUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1765EUE+
Maxim Integrated Products
Switching Regulator, Current-mode, 1.6A, 1200kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, TSSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX1765EUE+
This table gives cross-reference parts and alternative options found for MAX1765EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1765EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1765EUE+T | Analog Devices Inc | Check for Price | 800mA, Low-Noise, Step-Up DC-DC Converter with 500mA Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | MAX1765EUE+ vs MAX1765EUE+T |
MAX1765EUE-T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 1.3A, 1000kHz Switching Freq-Max, PDSO16, 4.40 MM, EXPOSED PAD, TSSOP-16 | MAX1765EUE+ vs MAX1765EUE-T |
MAX1765EUE+ | Analog Devices Inc | Check for Price | 800mA, Low-Noise, Step-Up DC-DC Converter with 500mA Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | MAX1765EUE+ vs MAX1765EUE+ |
MAX1765EUE+T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 1.3A, 1000kHz Switching Freq-Max, PDSO16, 4.40 MM, EXPOSED PAD, TSSOP-16 | MAX1765EUE+ vs MAX1765EUE+T |
MAX1765EUE | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 1.3A, 1000kHz Switching Freq-Max, PDSO16, 4.40 MM, EXPOSED PAD, TSSOP-16 | MAX1765EUE+ vs MAX1765EUE |
MAX1765EUE+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX1765EUE+ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device near the power source and to use a low-ESR capacitor for the output filter.
-
To optimize the performance of the MAX1765EUE+, you should consider factors such as the input voltage range, output voltage, and load current. You should also ensure that the device is operated within its recommended operating conditions, and that the input and output capacitors are properly selected. Additionally, you can use simulation tools and SPICE models to optimize the design and reduce the risk of oscillation or instability.
-
The MAX1765EUE+ has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for reliable operation. You should ensure good thermal conduction between the device and the PCB, and consider using thermal vias or a heat sink if necessary. You should also avoid overheating the device during soldering or rework.
-
To troubleshoot issues with the MAX1765EUE+, you should start by checking the input voltage, output voltage, and load current. You should also verify that the device is properly connected and that the input and output capacitors are properly selected. You can use oscilloscopes or other measurement tools to check for oscillation, noise, or other anomalies. Additionally, you can consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.
-
The MAX1765EUE+ is designed to meet EMI and EMC requirements, but you should still take precautions to minimize electromagnetic interference and ensure electromagnetic compatibility. You should use proper shielding, grounding, and filtering, and ensure that the device is operated within its recommended frequency range. You should also consider using EMI filters or common-mode chokes to reduce emissions and improve immunity.