Part Details for MAX17644AATE+ by Maxim Integrated Products
Overview of MAX17644AATE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17644AATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4169
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17644AATE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$2.0400 / $3.2600 | Buy Now |
DISTI #
505-MAX17644AATE+-ND
|
DigiKey | IC REG BUCK 3.3V 2.7A 16TQFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
186 In Stock |
|
$1.5319 / $4.5600 | Buy Now |
Part Details for MAX17644AATE+
MAX17644AATE+ CAD Models
MAX17644AATE+ Part Data Attributes
|
MAX17644AATE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17644AATE+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |