Part Details for MAX17633CATP+ by Maxim Integrated Products
Overview of MAX17633CATP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17633CATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0425
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tqfn-Ep, No. Of Pins:20Pins, Output Current:3.5A, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17633CATP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $3.5600 | Buy Now |
DISTI #
MAX17633CATP+-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 20TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tray |
6946 In Stock |
|
$1.9000 / $5.3800 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3.5A 20TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WFQFN Exposed Pad | 19191 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for MAX17633CATP+
MAX17633CATP+ CAD Models
MAX17633CATP+ Part Data Attributes
|
MAX17633CATP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17633CATP+
Maxim Integrated Products
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJ OUTPUT VOLTAGE FROM 0.9V TO 32.4V; ALSO HAS PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2450 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX17633CATP+
This table gives cross-reference parts and alternative options found for MAX17633CATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17633CATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17633BATP+ | 4.5V to 36V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17633CATP+ vs MAX17633BATP+ |
MAX17633AATP+ | Switching Controller, | Maxim Integrated Products | MAX17633CATP+ vs MAX17633AATP+ |
MAX17633BATP+ | Switching Controller, | Maxim Integrated Products | MAX17633CATP+ vs MAX17633BATP+ |