Part Details for MAX17632CATE+T by Analog Devices Inc
Results Overview of MAX17632CATE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17632CATE+T Information
MAX17632CATE+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17632CATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17632CATE+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 2A, High-Efficiency, Synchronous St RoHS: Compliant | 0 |
|
$1.6600 / $4.7600 | Order Now |
|
Analog Devices Inc | 36V, 2A, High-Efficiency, Sync Min Qty: 1 Package Multiple: 1 | 1 |
|
$1.6625 / $4.7600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 8897 |
|
RFQ |
Part Details for MAX17632CATE+T
MAX17632CATE+T CAD Models
MAX17632CATE+T Part Data Attributes
|
MAX17632CATE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17632CATE+T
Analog Devices Inc
4.5V to 36V, 2A, High-Efficiency, Synchronous Step-Down DC-DC Converter, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX17632CATE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX17632CATE+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
The input and output capacitors should be selected based on the specific application requirements. A general guideline is to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor voltage rating should be at least 1.5 times the maximum input voltage.
-
The MAX17632CATE+T has an operating temperature range of -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the thermal design of the system. In general, it's recommended to keep the ambient temperature below 85°C to ensure reliable operation.
-
To troubleshoot issues with the MAX17632CATE+T, start by checking the input voltage, output voltage, and current. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to measure the output voltage and current waveforms, and look for any signs of oscillation or noise. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
Yes, the MAX17632CATE+T is suitable for high-reliability and automotive applications. It meets the requirements of the AEC-Q100 standard for automotive-grade devices, and it's designed to operate in harsh environments with high temperatures and vibrations. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific application requirements.