Part Details for MAX17631BATE+ by Analog Devices Inc
Results Overview of MAX17631BATE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17631BATE+ Information
MAX17631BATE+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17631BATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17631BATE+
|
Mouser Electronics | Switching Voltage Regulators For MAX17630A: 4.5V to 36V, 1A, High-Eff RoHS: Compliant | 1248 |
|
$1.4800 / $4.4000 | Buy Now |
|
Analog Devices Inc | For MAX17630A: 4.5V to 36V, 1A Package Multiple: 1 | 2202 |
|
$1.1900 / $4.4000 | Buy Now |