Part Details for MAX17631AATE+ by Analog Devices Inc
Results Overview of MAX17631AATE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17631AATE+ Information
MAX17631AATE+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17631AATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17631AATE+
|
Mouser Electronics | Switching Voltage Regulators For MAX17630A: 4.5V to 36V, 1A, High-Eff RoHS: Compliant | 851 |
|
$1.5700 / $4.4800 | Buy Now |
|
Analog Devices Inc | For MAX17630A: 4.5V to 36V, 1A Package Multiple: 1 | 563 |
|
$1.1900 / $2.6100 | Buy Now |
Part Details for MAX17631AATE+
MAX17631AATE+ CAD Models
MAX17631AATE+ Part Data Attributes
|
MAX17631AATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17631AATE+
Analog Devices Inc
4.5V to 36V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-12-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |