Part Details for MAX17630AEVKIT# by Analog Devices Inc
Results Overview of MAX17630AEVKIT# by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17630AEVKIT# Information
MAX17630AEVKIT# by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17630AEVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17630AEVKIT#
|
Mouser Electronics | Power Management IC Development Tools Evkit for MAX17630A, 4.5V to 36V, 1A, Hi RoHS: Compliant | 1 |
|
$43.2500 | Buy Now |
|
Analog Devices Inc | Evkit for MAX17630A, 4.5V to 3 Package Multiple: 1 | 11 |
|
$38.9500 / $42.1800 | Buy Now |
Part Details for MAX17630AEVKIT#
MAX17630AEVKIT# CAD Models
MAX17630AEVKIT# Part Data Attributes
|
MAX17630AEVKIT#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX17630AEVKIT#
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |