Part Details for MAX1763 by Maxim Integrated Products
Overview of MAX1763 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1763
MAX1763 CAD Models
Resources and Additional Insights for MAX1763
Reference Designs related to MAX1763
-
MAXREFDES1198: Ultra-Miniature 4.5V to 36V Input and 3.3V, 2A, High-Efficiency, Synchronous Step-Down DC-DC Converter Reference Design
The MAX17632 family of parts (MAX17632A, MAX17632B, and MAX17632C) includes high-efficiency, high-voltage, synchronous step-down DC-DC converters with integrated MOSFETs operating over an input-voltage range of 4.5V to 36V. These parts can deliver current up to 2A. The MAX17632A and MAX17632B are fixed 3.3V and fixed 5V output parts, respectively. The MAX17632C is an adjustable output voltage (0.9V to 90% of VIN) part. Built-in compensation across the output-voltage range eliminates the need for external compensation components. The MAX17632 features peak-current-mode control architecture. The device can be operated in forced pulse width modulation (PWM), pulse-frequency modulation (PFM), or discontinuous-conduction mode (DCM) to enable high efficiency under full-load and light-load conditions.<p>Key Features<p>Wide 4.5V to 36V Input<p>3.3V Output<p>Up to 2A Output Current<p>Fully Assembled and Tested<p>Proven PCB Layout