Part Details for MAX1761EEE by Maxim Integrated Products
Overview of MAX1761EEE by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1761EEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, 428 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 32 |
|
$2.3625 / $4.7250 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 428 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 80 |
|
$2.9400 / $4.4100 | Buy Now |
|
Rochester Electronics | MAX1761 Small, Dual, High-Efficiency Buck Controller For Notebooks ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24033 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for MAX1761EEE
MAX1761EEE CAD Models
MAX1761EEE Part Data Attributes:
|
MAX1761EEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1761EEE
Maxim Integrated Products
Switching Controller, Current-mode, 428kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 428 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX1761EEE
This table gives cross-reference parts and alternative options found for MAX1761EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1761EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1761EEE+T | Small, Dual, High-Efficiency Buck Controller for Notebooks, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1761EEE vs MAX1761EEE+T |
MAX1761EEE-T | Switching Controller, Current-mode, 428kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1761EEE vs MAX1761EEE-T |
MAX1761EEE | SWITCHING CONTROLLER, 428kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Rochester Electronics LLC | MAX1761EEE vs MAX1761EEE |
MAX1761EEE+T | Switching Controller, Current-mode, 428kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1761EEE vs MAX1761EEE+T |
MAX1761EEE+ | Switching Controller, Current-mode, 428kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1761EEE vs MAX1761EEE+ |