Part Details for MAX17612CATB+ by Maxim Integrated Products
Overview of MAX17612CATB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17612CATB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1262
|
Newark | Power Load Switch, 60V, Tdfn-10, Power Load Switch Type:-, Input Voltage:60V, Current Limit:250Ma, On State Resistance:1.42Ohm, Distribution Switch Case Style:Tdfn, No. Of Pins:10Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17612CATB+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 417 |
|
$2.0900 / $3.3400 | Buy Now |
DISTI #
MAX17612CATB+-ND
|
DigiKey | IC OVERVOLTAGE/CURRENT 10TDFN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
229 In Stock |
|
$1.5514 / $3.2100 | Buy Now |