Part Details for MAX17612BATB+ by Maxim Integrated Products
Overview of MAX17612BATB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17612BATB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1260
|
Newark | Power Load Switch, 60V, Tdfn-10, Power Load Switch Type:-, Input Voltage:60V, Current Limit:250Ma, On State Resistance:1.42Ohm, Distribution Switch Case Style:Tdfn, No. Of Pins:10Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17612BATB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1000 / $3.3700 | Buy Now |
DISTI #
505-MAX17612BATB+-ND
|
DigiKey | IC OVERVOLTAGE/CURRENT 10TDFN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
835 In Stock |
|
$1.8000 / $5.1100 | Buy Now |