There are no models available for this part yet.
Overview of MAX1759EUB+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX1759EUB+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX1759EUB+-ND
|
DigiKey | IC REG CHRG PUMP ADJ/3.3V 10UMAX Min Qty: 1 Lead time: 22 Weeks Container: Tube |
79 In Stock |
|
$4.4751 / $10.1600 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now | ||
Quest Components | 4 |
|
$4.5000 / $9.0000 | Buy Now | |||
Quest Components | 4 |
|
$7.0400 / $9.6000 | Buy Now | |||
Rochester Electronics | MAX1759 Buck/Boost Regulating Charge Pump In Micromax RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$4.4100 / $5.1900 | Buy Now |
CAD Models for MAX1759EUB+ by Maxim Integrated Products
Part Data Attributes for MAX1759EUB+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
MICRO MAX PACKAGE-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.6 V
|
Input Voltage-Nom
|
2 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
1800 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX1759EUB+
This table gives cross-reference parts and alternative options found for MAX1759EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1759EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1759EUB+ | 0.1A SWITCHED CAPACITOR REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO10, MICRO MAX PACKAGE-10 | Rochester Electronics LLC | MAX1759EUB+ vs MAX1759EUB+ |
MAX1759EUB+ | Buck/Boost Regulating Charge Pump in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1759EUB+ vs MAX1759EUB+ |
MAX1759EUB-T | 0.1A SWITCHED CAPACITOR REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO10, MICRO MAX PACKAGE-10 | Rochester Electronics LLC | MAX1759EUB+ vs MAX1759EUB-T |
MAX1759EUB-T | Switched Capacitor Regulator, Voltage-mode, 0.1A, 1800kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1759EUB+ vs MAX1759EUB-T |
MAX1759EUB+T | Buck/Boost Regulating Charge Pump in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1759EUB+ vs MAX1759EUB+T |
Related Parts for MAX1759EUB+
-
LPC4078FBD100Microcontrollers
-
STM6822SWY6EPower Management Circuits
-
ADG409BRUZMultiplexers or Switches
-
LAN8710AI-EZKNetwork Interfaces
-
1SS388Rectifier Diodes
-
C4532C0G2A104J320KAFixed Capacitors
-
2SK3557-7-TB-ESmall Signal Field-Effect Transistors
-
XC2C512-7FTG256CProgrammable Logic Devices
-
1-103906-1Headers and Edge Type Connectors