Part Details for MAX17597ATE+T by Maxim Integrated Products
Overview of MAX17597ATE+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17597ATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2658
|
Newark | Pwm Ctrl, Peak-Current-Mode, Tqfn-16, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Controller Ic Case Style:Tqfn, No. Of Pins:16Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17597ATE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1253 |
|
$2.0800 | Buy Now |
DISTI #
MAX17597ATE+TCT-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBK 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8737 In Stock |
|
$1.4801 / $4.4400 | Buy Now |
|
LCSC | Boost type 4.5V36V TQFN-16(3x3) DC-DC Converters ROHS | 100 |
|
$2.0375 / $3.1507 | Buy Now |
Part Details for MAX17597ATE+T
MAX17597ATE+T CAD Models
MAX17597ATE+T Part Data Attributes
|
MAX17597ATE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17597ATE+T
Maxim Integrated Products
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PQCC16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17597ATE+T
This table gives cross-reference parts and alternative options found for MAX17597ATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17597ATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17597ATE+ | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PQCC16, | Maxim Integrated Products | MAX17597ATE+T vs MAX17597ATE+ |
MAX17597ATE+T | Peak-Current-Mode Controllers for Flyback and Boost Regulators, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX17597ATE+T vs MAX17597ATE+T |
MAX17597ATE+ | Peak-Current-Mode Controllers for Flyback and Boost Regulators, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX17597ATE+T vs MAX17597ATE+ |