Part Details for MAX1758EAI+ by Maxim Integrated Products
Overview of MAX1758EAI+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1758EAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0687
|
Newark | Battery Charger, Li-Ion, 28V, battery Type:Li-Ion, Li-Pol, Input Voltage:28V, Battery Charge Voltage:4.2V, Charge Current Max:1.5A, Battery Ic Case Style:Ssop, No. Of Pins:28Pins, No. Of Series Cells:4, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1758EAI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 927 |
|
$6.6000 / $9.2400 | Buy Now |
DISTI #
MAX1758EAI+-ND
|
DigiKey | IC BATT CHG LI-ION 1-4CEL 28SSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2822 In Stock |
|
$5.0450 / $8.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$7.3920 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO28 | 3 |
|
$6.6000 / $9.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 43 |
|
$8.6758 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 28 |
|
RFQ | |
|
Chip1Cloud | IC BATT CHRG 4-LI+ 28V SW 28SSOP | 31146 |
|
RFQ |
Part Details for MAX1758EAI+
MAX1758EAI+ CAD Models
MAX1758EAI+ Part Data Attributes:
|
MAX1758EAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1758EAI+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX1758EAI+
This table gives cross-reference parts and alternative options found for MAX1758EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1758EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1758EAI | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Rochester Electronics LLC | MAX1758EAI+ vs MAX1758EAI |
MAX1758EAI | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX1758EAI+ vs MAX1758EAI |
MAX1758EAI+ | Stand-Alone, Switch-Mode Li+ Battery Charger with Internal 28V Switch, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1758EAI+ vs MAX1758EAI+ |