Part Details for MAX1757EAI+ by Maxim Integrated Products
Overview of MAX1757EAI+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1757EAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2653
|
Newark | Battery Charger, Li-Ion, 1.5A, Ssop-28, Battery Type:Li-Ion, Input Voltage:14V, Battery Charge Voltage:-, Charge Current:1.5A, Ic Case/Package:Ssop, No. Of Pins:28Pins, No. Of Cells:3Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1757EAI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.2700 / $20.6600 | Buy Now |
DISTI #
MAX1757EAI+-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 28SSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
90 In Stock |
|
$13.7224 / $19.8700 | Buy Now |
|
Rochester Electronics | MAX1757 Stand-Alone, Switch-Mode Li+ Battery Charger With Internal 14V Switch RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$11.6200 / $13.6700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 93 |
|
RFQ |
Part Details for MAX1757EAI+
MAX1757EAI+ CAD Models
MAX1757EAI+ Part Data Attributes:
|
MAX1757EAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1757EAI+
Maxim Integrated Products
Battery Charge Controller, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX1757EAI+
This table gives cross-reference parts and alternative options found for MAX1757EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1757EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1757EAI | Battery Charge Controller, PDSO28, SSOP-28 | Maxim Integrated Products | MAX1757EAI+ vs MAX1757EAI |
MAX1757EAI+ | Stand-Alone, Switch-Mode Li+ Battery Charger with Internal 14V Switch, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1757EAI+ vs MAX1757EAI+ |