-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V, 4A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 24-LFCSP-4X5X0.75, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17576ATG+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2434
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices MAX17576ATG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 313 |
|
$4.1000 / $6.3000 | Buy Now |
DISTI #
700-MAX17576ATG+
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 60V, 4A, High-Efficiency, Synchr RoHS: Compliant | 141 |
|
$3.7000 / $8.5400 | Buy Now |
|
Analog Devices Inc | 4.5V to 60V, 4A, High-Efficien Package Multiple: 1 | 15780 |
|
$2.9600 / $8.5400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3884 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17576ATG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17576ATG+
Analog Devices Inc
4.5V to 60V, 4A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 24-LFCSP-4X5X0.75, 24 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X5X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-10-31 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the MAX17576ATG+ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and EMI.
The selection of input and output capacitors for the MAX17576ATG+ depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be chosen based on the desired output voltage ripple and transient response. A good starting point is to use 10uF capacitors for both input and output.
The MAX17576ATG+ is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to derate the device's performance and ensure proper thermal management to ensure reliable operation.
The MAX17576ATG+ has a built-in OVP feature that can be enabled by connecting the OVP pin to a voltage source. The OVP threshold can be set by selecting the appropriate resistor value between the OVP pin and the input voltage. Additionally, external OVP circuits can be implemented using zener diodes, TVS diodes, or dedicated OVP ICs.
The recommended input voltage range for the MAX17576ATG+ is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability. It's recommended to ensure that the input voltage is within the specified range to ensure proper operation.