Part Details for MAX17575ATC+T by Analog Devices Inc
Results Overview of MAX17575ATC+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17575ATC+T Information
MAX17575ATC+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17575ATC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17575ATC+T
|
Mouser Electronics | Switching Voltage Regulators 4.5V 60V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter ... more RoHS: Compliant | 7817 |
|
$2.9300 / $7.2000 | Buy Now |
|
Analog Devices Inc | 4.5V to 60V, 1.5A High Efficie Min Qty: 1 Package Multiple: 1 | 28132 |
|
$2.3500 / $7.2000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 22862 |
|
RFQ |
Part Details for MAX17575ATC+T
MAX17575ATC+T CAD Models
MAX17575ATC+T Part Data Attributes
|
MAX17575ATC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17575ATC+T
Analog Devices Inc
4.5V-60V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 54 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2450 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX17575ATC+T
This table gives cross-reference parts and alternative options found for MAX17575ATC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17575ATC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX17575ATC+ | Analog Devices Inc | Check for Price | 4.5V-60V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | MAX17575ATC+T vs MAX17575ATC+ |
MAX17575ATC+T | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX17575ATC+T vs MAX17575ATC+T |
MAX17575ATC+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX17575ATC+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device away from high-current carrying traces and heat sources.
-
To optimize the performance of the MAX17575ATC+T, you should consider factors such as input voltage, output voltage, output current, and operating frequency. You can use simulation tools and SPICE models to simulate the device's behavior and optimize the design. Additionally, you can consult with Analog Devices' application notes and technical support team for guidance.
-
The MAX17575ATC+T has a thermal shutdown feature that protects the device from overheating. However, it's still important to consider thermal management in your design. You should ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. You can also use thermal simulation tools to estimate the device's temperature rise.
-
To troubleshoot issues with the MAX17575ATC+T, you should start by checking the input voltage, output voltage, and output current. You can use an oscilloscope to measure the waveforms and check for any anomalies. You should also check the device's thermal shutdown feature and ensure that the device is not overheating. If you're still having issues, you can consult with Analog Devices' technical support team for guidance.
-
The MAX17575ATC+T is designed to meet EMI and EMC standards, but you should still consider EMI and EMC in your design. You should use shielding, filtering, and grounding techniques to minimize EMI and EMC issues. You should also ensure that the device is placed away from EMI-sensitive components and that the layout is designed to minimize radiation.