-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V-60V, 1A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17572ATC+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17572ATC+
|
Mouser Electronics | Switching Voltage Regulators 4.5V 60V, 1A, High-Efficiency, Synchronous Step-Down DC-DC Converter wi... more RoHS: Compliant | 3375 |
|
$3.0100 / $5.7700 | Buy Now |
|
Analog Devices Inc | 60V, 1A High Efficiency, Small Package Multiple: 1 | 100 |
|
$2.4000 / $7.3200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17572ATC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17572ATC+
Analog Devices Inc
4.5V-60V, 1A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Package Description | TDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-09 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.9V TO 54V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2450 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX17572ATC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17572ATC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX17572ATC+ | Maxim Integrated Products | $3.7336 | Switching Regulator, Current-mode, 2A, 2450kHz Switching Freq-Max, BICMOS, PDSO12, TDFN-12 | MAX17572ATC+ vs MAX17572ATC+ |
The recommended layout and placement for the MAX17572ATC+ involves keeping the input capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. It's also important to keep the device away from high-current carrying traces and heat sources.
To optimize the performance of the MAX17572ATC+ in a noisy environment, use a low-ESR input capacitor, add a bypass capacitor between the VIN pin and GND, and use a shielded cable for the input voltage. Additionally, consider using a common-mode filter or a ferrite bead to reduce electromagnetic interference (EMI).
The maximum input voltage that the MAX17572ATC+ can handle is 60V, but it's recommended to operate the device within the specified input voltage range of 4.5V to 40V to ensure reliable operation and to prevent damage to the device.
The output voltage of the MAX17572ATC+ can be calculated using the formula: VOUT = (VIN x (R1/R2)) + (VREF x (R1/(R1+R2))), where VIN is the input voltage, R1 and R2 are the feedback resistors, and VREF is the internal reference voltage (1.25V).
The EN (enable) pin on the MAX17572ATC+ is used to enable or disable the device. When the EN pin is pulled high, the device is enabled and operates normally. When the EN pin is pulled low, the device is disabled and enters a low-power shutdown mode.