Part Details for MAX1755 by Maxim Integrated Products
Overview of MAX1755 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1755
MAX1755 CAD Models
Resources and Additional Insights for MAX1755
Reference Designs related to MAX1755
-
MAXREFDES1039: 64W and 48W Dual Output DC-DC Buck Converter
The MAX17559 is a dual-output, synchronous step-down controller that drives nMOSFETs. The device uses a constant- frequency, peak-current-mode architecture. The two outputs can be configured as independent voltage rails. Input capacitor size is minimized by running the two outputs 180° out of phase. The IC supports current sensing using either an external current-sense resistor for accuracy or an inductor DCR for improved system efficiency. Current foldback or latch-off limits MOSFET power dissipation under short-circuit conditions. The IC provides independent adjustable soft-starts/stops for each output and can start up monotonically into a pre-biased output. The IC can be configured in either PWM or DCM modes of operation, depending on whether constant-frequency operation or light-load efficiency is desired. The IC operates over the -40°C to +125°C temperature range and is available in a lead(Pb)-free, 7mm x 7mm, 32-pin TQFP, package.<p>Key Features<p>Wide 4.5V to 60V Input Voltage Range<p>Wide 0.8V to 24V Output Voltage Range<p>RSENSE or Inductor DCR Current-Sensing<p>Fixed 180° Out-of-Phase Operation<p>Adjustable 100kHz to 2.2MHz Switching Frequency<p>Independent Enable and PGOOD<p>Available in a Lead(Pb)-Free 7mm x 7mm, 32-Pin TQFP Package<p>Enhances Power Efficiency<p>Low-Impedance Gate Drives for High Efficiency<p>DCM Operation at Light Loads<p>Auxiliary Bootstrap LDO<p>Operates Reliably in Adverse Industrial Environments<p>Independent Adjustable Soft-Start/Stop or Tracking<p>Current Selectable Foldback or Latch-off Limits<p>MOSFET Heat Dissipation During a Short-Circuit Condition<p>Operates Over the -40°C to +125°C Temperature Range<p>Output Overvoltage and Overtemperature Protections
-
MAXREFDES1202: Dual-Phase Buck Converter with Inductor DCR Current Sensing Using the MAX17558
The MAXREFDES1202 is a dual-phase, buck converter reference design developed using the MAX17558, MAX15019A, and MAX17552. This reference design is rated to operate over a wide input voltage range from 15V to 55V. The design can deliver an output power of 360W at 12V.<p>Key Features<p>Very High Efficiency > 95% at Full Load<p>Very Low Line Regulation < 0.1% and Very Low Load Regulation < 0.25%<p>Inductor DCR Current Sensing<p>Output-Voltage Ripple < 0.5% at VIN (nom)<p>Overshoot < 3% for 50% Step Load
-
MAXREFDES60#: 16-Bit Analog Output Micro PLC
Features<p>High accuracy<p>0 to 10V voltage output with ±20% overrange<p>Isolated power and data<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data
-
MAXREFDES27#: IO-Link Optical Proximity Sensor
Features<p>Tiny industrial sensor form factor<p>Ultra low power: 150mW<p>Low cost<p>IEC 61131-9<p>IO-Link version 1.1 and 1.0 compliant<p>Field bus agnostic<p>Transient voltage suppression<p>Reverse polarity and short-circuit protected
-
MAXREFDES36#: IO-Link® 16 Channel Digital Input Hub
Features<p>DIN rail form factor<p>IEC 61131-9<p>IO-Link version 1.1 and 1.0 compliant<p>On-chip 8:1 serialization<p>Fault monitoring<p>Field powered LED drivers<p>Competitive Advantages<p>Small size<p>Low power<p>Low cost
-
MAXREFDES67#: Universal Input Micro PLC
Features<p>High accuracy<p>-10V to +10V ±20% voltage inputs<p>-20mA to +20mA ±20% current inputs<p>RTD and TC tested temperature range (-40°C to +150°C)<p>Software-controlled input type<p>24V input protection<p>Isolated power and data<p>Board and sensor calibration<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data<p>Competitive Advantages<p>Flexibility<p>Accelerated time to market<p>Ease of use
-
MAXREFDES79#: 4-Port IO-Link Master
Features<p>Fully IO-Link version 1.1 compliant (downloadable test report)<p>TEConcept IO-Link master stack<p>Easy TEConcept TC tool<p>4 IO-Link ports<p>Power and status LEDs<p>User-friendly enclosure<p>Ships with all cables needed<p>Field update programmable<p>Competitive Advantages<p>World’s first IO-Link master reference design<p>Simultaneous 4-port operation<p>Low cost<p>Easy-to-use GUI<p>IODD import
1 - 5 of 7 reference designs