-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V-42V, 2.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17543ATP+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17543ATP+
|
Mouser Electronics | Switching Voltage Regulators 2.5A, 60V, Synchronous Buck Regulator RoHS: Compliant | 4053 |
|
$2.6100 / $6.1200 | Buy Now |
|
Analog Devices Inc | 2.5A, 60V, Synchronous Buck Re Package Multiple: 1 | 93 |
|
$2.0900 / $6.6100 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2.5A 20TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-... more | 5372 |
|
$3.6111 / $5.4166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17543ATP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17543ATP+
Analog Devices Inc
4.5V-42V, 2.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-09-24 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2450 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX17543ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17543ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM46002PWPR | Texas Instruments | Check for Price | 3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | MAX17543ATP+ vs LM46002PWPR |
MAX17543ATP+ | Maxim Integrated Products | $3.1227 | Switching Regulator, Current-mode, 4.3A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | MAX17543ATP+ vs MAX17543ATP+ |
MAX17503ATP+T | Maxim Integrated Products | $3.7550 | Switching Regulator, Current-mode, 4.3A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | MAX17543ATP+ vs MAX17503ATP+T |
MAX17503ATP+T | Analog Devices Inc | Check for Price | 4.5V-60V, 2.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | MAX17543ATP+ vs MAX17503ATP+T |
MAX17503ATP+ | Maxim Integrated Products | $3.9091 | Switching Regulator, Current-mode, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | MAX17543ATP+ vs MAX17503ATP+ |