Part Details for MAX17543ATP+T by Maxim Integrated Products
Results Overview of MAX17543ATP+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17543ATP+T Information
MAX17543ATP+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17543ATP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17543ATP+TCT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 20TQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$2.6125 / $6.6100 | Buy Now |
|
Win Source Electronics | DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 20-Pin LCCC Tube | 5110 |
|
$3.6111 / $5.4166 | Buy Now |
Part Details for MAX17543ATP+T
MAX17543ATP+T CAD Models
MAX17543ATP+T Part Data Attributes
|
MAX17543ATP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17543ATP+T
Maxim Integrated Products
IC REG BUCK ADJ 2.5A SYNC 20TQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |