Part Details for MAX17531ATB+ by Analog Devices Inc
Overview of MAX17531ATB+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17531ATB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 50mA, 42V, Low Iq Synhcronous Package Multiple: 1 | 1701 |
|
Buy Now |
Part Details for MAX17531ATB+
MAX17531ATB+ CAD Models
MAX17531ATB+ Part Data Attributes
|
MAX17531ATB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17531ATB+
Analog Devices Inc
4V to 42V, 50mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X2X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X2X0.75 | |
Date Of Intro | 2015-01-07 | |
Additional Feature | ALSO OPERATES IN PFM MODE; OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 37.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.123 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX17531ATB+
This table gives cross-reference parts and alternative options found for MAX17531ATB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17531ATB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX17531AUB+T | Analog Devices Inc | Check for Price | 4V to 42V, 50mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX17531ATB+ vs MAX17531AUB+T |
MAX17531AUB+ | Analog Devices Inc | Check for Price | 4V to 42V, 50mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX17531ATB+ vs MAX17531AUB+ |
MAX17531AUB+ | Maxim Integrated Products | $1.8734 | Switching Regulator, Current-mode, 0.123A, 2300kHz Switching Freq-Max, BICMOS, PDSO10, MICROMAX-10 | MAX17531ATB+ vs MAX17531AUB+ |