Part Details for MAX17530AUB+ by Maxim Integrated Products
Overview of MAX17530AUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17530AUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6127
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, Umax-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:µmax, No. Of Pins:10Pins, Output Current:25Ma, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17530AUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2711 |
|
$1.1500 / $2.8900 | Buy Now |
DISTI #
505-MAX17530AUB+-ND
|
DigiKey | IC REG BUCK ADJ 25MA 10UMAX Min Qty: 1 Lead time: 24 Weeks Container: Tube |
342 In Stock |
|
$1.2278 / $3.8100 | Buy Now |
Part Details for MAX17530AUB+
MAX17530AUB+ CAD Models
MAX17530AUB+ Part Data Attributes
|
MAX17530AUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17530AUB+
Maxim Integrated Products
Switching Regulator, Current-mode, 0.078A, 2300kHz Switching Freq-Max, BICMOS, PDSO10, MICROMAX-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICROMAX-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM MODE; OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 37.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.078 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX17530AUB+
This table gives cross-reference parts and alternative options found for MAX17530AUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17530AUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17530ATB+T | 42V, 25mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17530AUB+ vs MAX17530ATB+T |
MAX17530ATB+ | Switching Regulator, Current-mode, 0.078A, 2300kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX17530AUB+ vs MAX17530ATB+ |
MAX17530AUB+ | 42V, 25mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17530AUB+ vs MAX17530AUB+ |
MAX17530ATB+ | 42V, 25mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17530AUB+ vs MAX17530ATB+ |