Part Details for MAX17509ATJ+ by Maxim Integrated Products
Overview of MAX17509ATJ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX17509ATJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6123
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, Tqfn-32, Regulator Output Type:Adjustable, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:16V, Ic Case/Package:Tqfn, No. Of Pins:32Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17509ATJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$5.0300 / $7.0500 | Buy Now |
DISTI #
MAX17509ATJ+-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 32TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
48 In Stock |
|
$3.7027 / $6.7800 | Buy Now |
|
LCSC | Step-down type Adjustable 3A 4.5V16V TQFN-32-EP(5x5) DC-DC Converters ROHS | 8 |
|
$3.9360 / $4.7871 | Buy Now |
Part Details for MAX17509ATJ+
MAX17509ATJ+ CAD Models
MAX17509ATJ+ Part Data Attributes:
|
MAX17509ATJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17509ATJ+
Maxim Integrated Products
Dual Switching Controller, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.904 TO 3.782V AND 4.756 TO 5.048V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |