Part Details for MAX17504SATP+ by Analog Devices Inc
Overview of MAX17504SATP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17504SATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17504SATP+
|
Mouser Electronics | Switching Voltage Regulators 4.5V 60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation RoHS: Compliant | 273 |
|
$3.3600 / $6.4600 | Buy Now |
|
Analog Devices Inc | 60V, 3A synchronous step-down Package Multiple: 1 | 1808 |
|
$2.6900 / $8.2800 | Buy Now |
Part Details for MAX17504SATP+
MAX17504SATP+ CAD Models
MAX17504SATP+ Part Data Attributes
|
MAX17504SATP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17504SATP+
Analog Devices Inc
4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Package Description | TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-12-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE;OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 54V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.85 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2450 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX17504SATP+
This table gives cross-reference parts and alternative options found for MAX17504SATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17504SATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17544ATP+ | 4.5V-42V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17504SATP+ vs MAX17544ATP+ |
MAX17574ATG+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-24 | Maxim Integrated Products | MAX17504SATP+ vs MAX17574ATG+ |
MAX17504ATP+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17504SATP+ vs MAX17504ATP+ |
MAX17504ATP+T | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17504SATP+ vs MAX17504ATP+T |
MAX17504SATP+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17504SATP+ vs MAX17504SATP+ |
MAX17504ATP+T | Switching Regulator/Controller, Current-mode, 3.5A, 2450kHz Switching Freq-Max, BICMOS, PQCC20, | Maxim Integrated Products | MAX17504SATP+ vs MAX17504ATP+T |
MAX17574ATG+ | 4.5V-60V, 3A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 24-LFCSP-4X5X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | MAX17504SATP+ vs MAX17574ATG+ |
MAX17504ATP+ | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17504SATP+ vs MAX17504ATP+ |
MAX17544ATP+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17504SATP+ vs MAX17544ATP+ |