-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17504ATP+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0892
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices MAX17504ATP+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 206 |
|
$3.3700 / $5.8300 | Buy Now |
DISTI #
700-MAX17504ATP+T
|
Mouser Electronics | Switching Voltage Regulators 4.5V 60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter ... more RoHS: Compliant | 2813 |
|
$3.5300 / $7.0400 | Buy Now |
DISTI #
V72:2272_23063433
|
Arrow Electronics | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 3.5A 20-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2237 Container: Cut Strips | Americas - 612 |
|
$3.4500 / $5.1850 | Buy Now |
|
Analog Devices Inc | 60V, 3A synchronous step-down Min Qty: 1 Package Multiple: 1 | 24 |
|
$2.6900 / $7.9600 | Buy Now |
DISTI #
63481267
|
Verical | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 3.5A 20-Pin TQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 612 |
|
$3.4500 / $5.1850 | Buy Now |
|
Ameya Holding Limited | 60V, 3A synchronous step-down converter | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17504ATP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17504ATP+T
Analog Devices Inc
4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-12-16 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2450 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX17504ATP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17504ATP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX17574ATG+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-24 | MAX17504ATP+T vs MAX17574ATG+ |
MAX17504ATP+ | Analog Devices Inc | Check for Price | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | MAX17504ATP+T vs MAX17504ATP+ |
MAX17504SATP+ | Analog Devices Inc | Check for Price | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | MAX17504ATP+T vs MAX17504SATP+ |
The recommended layout and placement for the MAX17504ATP+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it is recommended to place the device away from high-current carrying traces and to use a low-ESR capacitor for the output capacitor.
The selection of input and output capacitors for the MAX17504ATP+T depends on the specific application requirements. In general, a low-ESR capacitor with a value between 1uF to 10uF is recommended for the output capacitor, while a ceramic capacitor with a value between 1uF to 4.7uF is recommended for the input capacitor. The capacitor selection should also consider the voltage rating, temperature range, and ripple current rating.
The MAX17504ATP+T has an operating ambient temperature range of -40°C to +125°C, but the maximum ambient temperature range for reliable operation is -40°C to +105°C. Operation above 105°C may affect the device's reliability and performance.
To troubleshoot issues with the MAX17504ATP+T, start by checking the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range and that the output voltage is within the specified tolerance. Check for any signs of oscillation or instability, such as ringing or noise on the output voltage. Also, check the layout and placement of the device and capacitors to ensure that they meet the recommended guidelines.
Yes, the MAX17504ATP+T is suitable for high-reliability and automotive applications. It has a high level of integration, low power consumption, and a wide operating temperature range, making it suitable for demanding applications. However, it is essential to follow the recommended design guidelines and to perform thorough testing and validation to ensure that the device meets the specific requirements of the application.