-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17502FATB+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2514327
|
Farnell | DC/DC CONV, SYNC BUCK, 600KHZ, TDFN-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 6390 |
|
$3.1292 / $5.7730 | Buy Now |
DISTI #
2514327RL
|
Farnell | DC/DC CONV, SYNC BUCK, 600KHZ, TDFN-10 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 6390 |
|
$3.1292 / $3.5123 | Buy Now |
DISTI #
700-MAX17502FATB+T
|
Mouser Electronics | Switching Voltage Regulators 60V, 1A, 600kHz Synchronous Step-Down DC | 20056 |
|
$2.8700 / $5.7900 | Buy Now |
DISTI #
V72:2272_26372250
|
Arrow Electronics | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 1A 10-Pin TDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1028 |
|
$2.9490 / $3.2500 | Buy Now |
|
Analog Devices Inc | 60V, 1A, 600kHz Synchronous St Min Qty: 1 Package Multiple: 1 | 617 |
|
$2.3000 / $7.0900 | Buy Now |
DISTI #
68780812
|
Verical | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 1A 10-Pin TDFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 1028 |
|
$2.9490 / $3.2500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17502FATB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17502FATB+T
Analog Devices Inc
60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X2X0.75 | |
Package Description | TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-05-31 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 640 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MAX17502FATB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17502FATB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX17502HAUD+ | Analog Devices Inc | Check for Price | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 125C | MAX17502FATB+T vs MAX17502HAUD+ |
MAX17502GATB+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 2 MM, ROHS COMPLIANT, TDFN-10 | MAX17502FATB+T vs MAX17502GATB+ |
MAX17502GATB+ | Analog Devices Inc | Check for Price | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | MAX17502FATB+T vs MAX17502GATB+ |
MAX17542GATB+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | MAX17502FATB+T vs MAX17542GATB+ |
MAX17502EATB+ | Analog Devices Inc | Check for Price | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | MAX17502FATB+T vs MAX17502EATB+ |
A good PCB layout for the MAX17502FATB+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to reduce noise and interference.
The choice of input and output capacitors for the MAX17502FATB+T depends on the specific application requirements. In general, low-ESR capacitors with a high ripple current rating are recommended. The input capacitor should be at least 10uF, and the output capacitor should be at least 22uF. The capacitor values can be adjusted based on the output voltage and current requirements.
The MAX17502FATB+T has an operating temperature range of -40°C to +125°C. However, the device can be operated at a maximum ambient temperature of 105°C with a derated output current.
The MAX17502FATB+T has a built-in overcurrent protection feature that can be enabled by connecting the OC pin to the VIN pin. The device will limit the output current to a maximum of 2.5A when the OC pin is connected to VIN. Additionally, an external current sense resistor can be used to monitor the output current and implement custom overcurrent protection.
Yes, the MAX17502FATB+T is a high-reliability device that meets the requirements of the AEC-Q100 standard for automotive applications. It has a high MTBF (mean time between failures) and is designed to operate in harsh environments.