Part Details for MAX17501EATB+ by Maxim Integrated Products
Overview of MAX17501EATB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17501EATB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17501EATB+-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 10TDFN Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1718 |
|
RFQ |
Part Details for MAX17501EATB+
MAX17501EATB+ CAD Models
MAX17501EATB+ Part Data Attributes
|
MAX17501EATB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17501EATB+
Maxim Integrated Products
Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.86 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 640 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MAX17501EATB+
This table gives cross-reference parts and alternative options found for MAX17501EATB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17501EATB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17541GATB+ | 42V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17501EATB+ vs MAX17541GATB+ |
MAX17501FATB+T | 60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17501EATB+ vs MAX17501FATB+T |
PI3325-00-LGMZ | Switching Regulator, | Vicor Corporation | MAX17501EATB+ vs PI3325-00-LGMZ |
MAX17501FATB+ | Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX17501EATB+ vs MAX17501FATB+ |
MAX17541GATB+ | Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 2 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX17501EATB+ vs MAX17541GATB+ |
MAX17501GATB+ | Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX17501EATB+ vs MAX17501GATB+ |