Part Details for MAX17501BATB+T by Maxim Integrated Products
Results Overview of MAX17501BATB+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17501BATB+T Information
MAX17501BATB+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17501BATB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1500
|
Newark | Dc/Dc Conv, Sync Buck, 600Khz, Tdfn-10, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29 |
|
$0.7300 | Buy Now |
DISTI #
MAX17501BATB+TCT-ND
|
DigiKey | IC REG BUCK 5V 500MA 10TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2649 In Stock |
|
$2.5000 / $6.4000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2708 |
|
RFQ |
Part Details for MAX17501BATB+T
MAX17501BATB+T CAD Models
MAX17501BATB+T Part Data Attributes
|
MAX17501BATB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17501BATB+T
Maxim Integrated Products
Switching Regulator,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |