Part Details for MAX17500BEUB+ by Maxim Integrated Products
Overview of MAX17500BEUB+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17500BEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX17500 Current-Mode PWM Controller With Programmable Switching Frequency ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7539 |
|
$3.4100 / $4.0200 | Buy Now |
Part Details for MAX17500BEUB+
MAX17500BEUB+ CAD Models
MAX17500BEUB+ Part Data Attributes
|
MAX17500BEUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17500BEUB+
Maxim Integrated Products
Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX17500BEUB+
This table gives cross-reference parts and alternative options found for MAX17500BEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17500BEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5152QRGRRQ1 | Automotive 2.2 MHz wide VIN low IQ synchronous boost controller 20-VQFN -40 to 150 | Texas Instruments | MAX17500BEUB+ vs LM5152QRGRRQ1 |
MAX17499BAUB+ | Current-Mode PWM Controllers with Programmable Switching Frequency, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17500BEUB+ vs MAX17499BAUB+ |
LM51521QRGRRQ1 | Automotive 2.2-MHz wide VIN low IQ synchronous boost controller with disabled bypass mode 20-VQFN -40 to 150 | Texas Instruments | MAX17500BEUB+ vs LM51521QRGRRQ1 |
MAX17500AEUB+ | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX17500BEUB+ vs MAX17500AEUB+ |
MAX17500AEUB+ | SWITCHING CONTROLLER, 2500 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, UMAX-10 | Rochester Electronics LLC | MAX17500BEUB+ vs MAX17500AEUB+ |
MAX17499AAUB+ | Switching Controller, Current-mode, 625kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX17500BEUB+ vs MAX17499AAUB+ |
MAX17499BAUB+ | Switching Controller, Current-mode, 625kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX17500BEUB+ vs MAX17499BAUB+ |
MAX17500BEUB+ | SWITCHING CONTROLLER, 2500 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, UMAX-10 | Rochester Electronics LLC | MAX17500BEUB+ vs MAX17500BEUB+ |
MAX17500AAUB+ | Switching Controller, Current-mode, 625kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX17500BEUB+ vs MAX17500AAUB+ |