Part Details for MAX17500BAUB+T by Analog Devices Inc
Results Overview of MAX17500BAUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17500BAUB+T Information
MAX17500BAUB+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17500BAUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17500BAUB+T
|
Mouser Electronics | Switching Controllers Current Mode PWM Controllers with Progra RoHS: Compliant | 0 |
|
$1.5900 / $1.6200 | Order Now |
|
Analog Devices Inc | Current Mode PWM Controllers w Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.2500 / $1.5625 | Buy Now |
Part Details for MAX17500BAUB+T
MAX17500BAUB+T CAD Models
MAX17500BAUB+T Part Data Attributes
|
MAX17500BAUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17500BAUB+T
Analog Devices Inc
Current-Mode PWM Controllers with Programmable Switching Frequency, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-11-19 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |