Part Details for MAX1749EUK+T by Maxim Integrated Products
Overview of MAX1749EUK+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1749EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1749EUK+TCT-ND
|
DigiKey | IC MOTOR DRVR 2.5V-6.5V SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9625 In Stock |
|
$2.2829 / $6.1100 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, PDSO5 | 844 |
|
$3.0255 / $6.0510 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, PDSO5 | 3 |
|
$3.4200 / $5.1300 | Buy Now |
|
LCSC | SOT-23-5 Brushed DC Motor Drivers ROHS | 9 |
|
$2.8224 / $3.3153 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER VIBRATOR SOT23-5 | 1686 |
|
$1.2640 / $1.8960 | Buy Now |
Part Details for MAX1749EUK+T
MAX1749EUK+T CAD Models
MAX1749EUK+T Part Data Attributes
|
MAX1749EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1749EUK+T
Maxim Integrated Products
Brush DC Motor Controller, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1749EUK+T
This table gives cross-reference parts and alternative options found for MAX1749EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1749EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1749EUK-T | Brush DC Motor Controller, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1749EUK+T vs MAX1749EUK-T |