Part Details for MAX1739EEP+ by Maxim Integrated Products
Overview of MAX1739EEP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1739EEP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1739EEP+-ND
|
DigiKey | IC CCFL CNTRL 200KHZ 20QSOP Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 49 |
|
RFQ |
Part Details for MAX1739EEP+
MAX1739EEP+ CAD Models
MAX1739EEP+ Part Data Attributes:
|
MAX1739EEP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1739EEP+
Maxim Integrated Products
Fluorescent Light Controller, 64kHz Switching Freq-Max, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 64 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1739EEP+
This table gives cross-reference parts and alternative options found for MAX1739EEP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1739EEP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1739EEP+T | Fluorescent Light Controller, 64kHz Switching Freq-Max, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Maxim Integrated Products | MAX1739EEP+ vs MAX1739EEP+T |
MAX1739EEP | Fluorescent Light Controller, 64kHz Switching Freq-Max, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Maxim Integrated Products | MAX1739EEP+ vs MAX1739EEP |
MAX1739EEP-T | Fluorescent Light Controller, 64kHz Switching Freq-Max, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Maxim Integrated Products | MAX1739EEP+ vs MAX1739EEP-T |