Part Details for MAX1736EUT42+T by Maxim Integrated Products
Overview of MAX1736EUT42+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1736EUT42+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2618
|
Newark | Batt Charger, Li-Ion, 2A, Sot-23-6, Battery Type:Li-Ion, Input Voltage:22V, Battery Charge Voltage:4.2V, Charge Current Max:2A, Battery Ic Case Style:Sot-23, No. Of Pins:6Pins, No. Of Series Cells:1, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1736EUT42+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2346 |
|
$2.2200 / $4.2000 | Buy Now |
DISTI #
MAX1736EUT42+TCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5050 In Stock |
|
$2.2500 / $5.9300 | Buy Now |
|
LCSC | 22V Lithium-ion/Polymer 1 SOT-23-6 Battery Management ROHS | 15 |
|
$2.4696 / $2.7961 | Buy Now |
Part Details for MAX1736EUT42+T
MAX1736EUT42+T CAD Models
MAX1736EUT42+T Part Data Attributes
|
MAX1736EUT42+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1736EUT42+T
Maxim Integrated Products
Battery Charge Controller, PDSO6, SOT-23, 6 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1736EUT42+T
This table gives cross-reference parts and alternative options found for MAX1736EUT42+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1736EUT42+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1736EUT42 | Rochester Electronics LLC | Check for Price | BATTERY CHARGE CONTROLLER, PDSO6, SOT-23, 6 PIN | MAX1736EUT42+T vs MAX1736EUT42 |
MAX1736EUT42 | Maxim Integrated Products | Check for Price | Battery Charge Controller, PDSO6, SOT-23, 6 PIN | MAX1736EUT42+T vs MAX1736EUT42 |
MAX1736EUT42-T | Maxim Integrated Products | Check for Price | Battery Charge Controller, PDSO6, SOT-23, 6 PINS | MAX1736EUT42+T vs MAX1736EUT42-T |
MAX1736EUT-T | Maxim Integrated Products | Check for Price | Battery Charge Controller, PDSO6, SOT-23, 6 PIN | MAX1736EUT42+T vs MAX1736EUT-T |
MAX1736EUT41 | Maxim Integrated Products | Check for Price | Battery Charge Controller, PDSO6, SOT-23, 6 PIN | MAX1736EUT42+T vs MAX1736EUT41 |
MAX1736EUT | Maxim Integrated Products | Check for Price | Battery Charge Controller, PDSO6, SOT-23, 6 PIN | MAX1736EUT42+T vs MAX1736EUT |