Part Details for MAX17330X22+ by Maxim Integrated Products
Overview of MAX17330X22+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX17330X22+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX17330X22+-ND
|
DigiKey | IC BATT MFUNC LI-ION 1CELL 15LWP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
2 In Stock |
|
$5.2000 | Buy Now |
Part Details for MAX17330X22+
MAX17330X22+ CAD Models
MAX17330X22+ Part Data Attributes
|
MAX17330X22+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17330X22+
Maxim Integrated Products
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |