Part Details for MAX17300X+ by Maxim Integrated Products
Overview of MAX17300X+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX17300X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ4519
|
Newark | Battery Fuel Gauge, Li-Ion/Pol, 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17300X+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$4.5800 / $6.2300 | Buy Now |
DISTI #
505-MAX17300X+-ND
|
DigiKey | MODELGAUGE M5 1S WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX17300X+
MAX17300X+ CAD Models
MAX17300X+ Part Data Attributes
|
MAX17300X+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17300X+
Maxim Integrated Products
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |