Part Details for MAX1726EUK33-T by Maxim Integrated Products
Results Overview of MAX1726EUK33-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1726EUK33-T Information
MAX1726EUK33-T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1726EUK33-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1726EUK33-T-ND
|
DigiKey | IC REG LINEAR 3.3V 20MA SOT23-5 Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$2.0600 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.6V DROPOUT, CMOS, PDSO5 | 41 |
|
$1.8750 / $3.7500 | Buy Now |
|
Rochester Electronics | MAX1726 12V, Ultra-Low Iq, Low-Dropout Linear Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.5800 / $1.9800 | Buy Now |
Part Details for MAX1726EUK33-T
MAX1726EUK33-T CAD Models
MAX1726EUK33-T Part Data Attributes
|
MAX1726EUK33-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1726EUK33-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX1726EUK33-T
This table gives cross-reference parts and alternative options found for MAX1726EUK33-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1726EUK33-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1726EUK33+T | Maxim Integrated Products | $0.8674 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | MAX1726EUK33-T vs MAX1726EUK33+T |
MAX1726EUK33-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX1726EUK33-T involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the high-current paths short and wide. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The selection of input and output capacitors for the MAX1726EUK33-T depends on the specific application requirements. Generally, a low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor, while a low-ESR ceramic capacitor with a value of 22uF to 47uF is recommended for the output capacitor. The capacitor selection should also consider the voltage rating, ripple current rating, and temperature rating.
-
The MAX1726EUK33-T has an operating ambient temperature range of -40°C to +125°C, but the maximum ambient temperature range for reliable operation is typically limited to -20°C to +85°C. Operation outside this range may affect the device's performance, reliability, and lifespan.
-
To troubleshoot issues with the MAX1726EUK33-T, start by checking the input voltage, output voltage, and current consumption. Verify that the input voltage is within the recommended range, and that the output voltage is within the specified tolerance. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Also, verify that the PCB layout and component selection meet the recommended guidelines. If the issue persists, consult the datasheet and application notes for further guidance.
-
The MAX1726EUK33-T is a high-reliability device, but it's essential to follow the recommended design guidelines and testing procedures to ensure its reliability and performance in safety-critical applications. Additionally, consider using redundant or fault-tolerant designs, and perform thorough testing and validation to ensure the device meets the specific application requirements.