-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.1µA Multi-Cell Fuel Gauge with ModelGauge m5 EZ, 9-WLCSP-N/A, 9 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17261MEWL+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17261MEWL+T
|
Mouser Electronics | Battery Management 5.1 A Multi-Cell Fuel Gauge with ModelGauge m5 EZ RoHS: Compliant | 4343 |
|
$2.0100 / $4.0300 | Buy Now |
|
Analog Devices Inc | 5.1µA Multi-Cell Fuel Gauge wi Min Qty: 1 Package Multiple: 1 | 470 |
|
$2.0125 / $5.4700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2367 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17261MEWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17261MEWL+T
Analog Devices Inc
5.1µA Multi-Cell Fuel Gauge with ModelGauge m5 EZ, 9-WLCSP-N/A, 9 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Package Description | WLP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-06-21 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B9 | |
Length | 1.468 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 4.9 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.448 mm |
This table gives cross-reference parts and alternative options found for MAX17261MEWL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17261MEWL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX17261MEWL+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, | MAX17261MEWL+T vs MAX17261MEWL+T |
A good PCB layout for the MAX17261MEWL+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate power plane for the input voltage and to avoid routing high-frequency signals near the device.
The selection of input and output capacitors for the MAX17261MEWL+T depends on the specific application requirements. In general, low-ESR ceramic capacitors with a value of 10uF to 22uF are recommended for the input capacitor, while a 10uF to 47uF capacitor is recommended for the output capacitor. The capacitor values should be chosen based on the desired output voltage ripple and transient response.
The MAX17261MEWL+T has an operating ambient temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
The output voltage of the MAX17261MEWL+T can be programmed using an external resistor divider network connected to the FB pin. The resistor values should be chosen based on the desired output voltage and the internal reference voltage of the device.
The typical efficiency of the MAX17261MEWL+T is around 95% to 97% depending on the input voltage, output voltage, and load current. The device uses a high-frequency switching architecture to minimize power losses and achieve high efficiency.