Part Details for MAX17250ANC+ by Maxim Integrated Products
Overview of MAX17250ANC+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX17250ANC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1256
|
Newark | Dc/Dc Conv, Sync Boost, 1Mhz, 125Deg C, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wlp, No. Of Pins:12Pins, Output Current:3.45A, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17250ANC+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
MAX17250ANC+-ND
|
DigiKey | IC REG BOOST ADJ 12WLP Min Qty: 170 Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.9000 | Buy Now |
Part Details for MAX17250ANC+
MAX17250ANC+ CAD Models
MAX17250ANC+ Part Data Attributes
|
MAX17250ANC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17250ANC+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |