Part Details for MAX1724EZK33+T by Maxim Integrated Products
Results Overview of MAX1724EZK33+T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1724EZK33+T Information
MAX1724EZK33+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1724EZK33+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9271
|
Newark | Dc/Dc Conv, Boost, 85Deg C, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 865 |
|
$2.4700 / $5.5500 | Buy Now |
DISTI #
MAX1724EZK33+TCT-ND
|
DigiKey | IC REG BOOST 3.3V 400MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3032 In Stock |
|
$2.4625 / $6.3300 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1A, PDSO5 | 5053 |
|
$1.8270 / $5.2200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1A, PDSO5 | 616 |
|
$2.0625 / $3.7500 | Buy Now |
|
Chip Stock | 204 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 2428 |
|
RFQ | |
|
Win Source Electronics | IC REG BST 3.3V 0.4A SYNC TSOT23 | 37550 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for MAX1724EZK33+T
MAX1724EZK33+T CAD Models
MAX1724EZK33+T Part Data Attributes
|
MAX1724EZK33+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1724EZK33+T
Maxim Integrated Products
Switching Regulator, Current-mode, 1A, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MAX1724EZK33+T
This table gives cross-reference parts and alternative options found for MAX1724EZK33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1724EZK33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1724EZK33+ | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX1724EZK33+T vs MAX1724EZK33+ |
MAX1724EZK33 | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX1724EZK33+T vs MAX1724EZK33 |
MAX1724EZK33+T | Analog Devices Inc | $2.9848 | 1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C | MAX1724EZK33+T vs MAX1724EZK33+T |
MAX1724EZK33-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1A, PDSO5, LOW PROFILE, THIN, SOT-23, 5 PIN | MAX1724EZK33+T vs MAX1724EZK33-T |