Part Details for MAX17244ETERA+ by Analog Devices Inc
Results Overview of MAX17244ETERA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17244ETERA+ Information
MAX17244ETERA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17244ETERA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17244ETERA+
|
Mouser Electronics | Switching Voltage Regulators 3.5V 36V, 2.5A, Synchronous Buck Converter With 28?A Quiescent Current ... more RoHS: Compliant | 0 |
|
$4.1600 / $8.8100 | Order Now |
|
Analog Devices Inc | 36V, 220kHz to 2.2MHz Step-Dow Package Multiple: 1 | 0 |
|
$3.0400 / $3.7200 | Buy Now |
Part Details for MAX17244ETERA+
MAX17244ETERA+ CAD Models
MAX17244ETERA+ Part Data Attributes
|
MAX17244ETERA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17244ETERA+
Analog Devices Inc
3.5V-36V, 2.5A, Synchronous Buck Converter With 28µA Quiescent Current and Reduced EMI, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ALSO AVAILABLE VOUT=5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX17244ETERA+
This table gives cross-reference parts and alternative options found for MAX17244ETERA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17244ETERA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16936RATEA/V+ | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX17244ETERA+ vs MAX16936RATEA/V+ |
MAX16936RATEA/V+T | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX17244ETERA+ vs MAX16936RATEA/V+T |
MAX16936SAUEA/V+ | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX17244ETERA+ vs MAX16936SAUEA/V+ |
MAX16936SATEB/V+ | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX17244ETERA+ vs MAX16936SATEB/V+ |
LTM8051EY#PBF | Analog Devices Inc | $14.3932 | LTM8051EY#PBF | MAX17244ETERA+ vs LTM8051EY#PBF |
MAX16936SAUEB/V+T | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX17244ETERA+ vs MAX16936SAUEB/V+T |
LTM8051IY | Analog Devices Inc | Check for Price | LTM8051IY | MAX17244ETERA+ vs LTM8051IY |