-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17220ALT+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM0243
|
Newark | Switching Regulator, 2.5Mhz, Udfn-6 Rohs Compliant: Yes |Analog Devices MAX17220ALT+T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$1.3700 | Buy Now |
DISTI #
700-MAX17220ALT+T
|
Mouser Electronics | Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ul RoHS: Compliant | 3345 |
|
$1.3200 / $4.0500 | Buy Now |
|
Analog Devices Inc | 0.9V to 5V, 500mA Input Curren Min Qty: 1 Package Multiple: 1 | 2871 |
|
$1.3250 / $4.0500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2391 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17220ALT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17220ALT+T
Analog Devices Inc
400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-2X2X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |