Datasheets
MAX1714AEEP+ by:
Analog Devices Inc
Analog Devices Inc
Maxim Integrated Products
Not Found

High-Speed Step-Down Controller for Notebook Computers, 20-QSOP-150_MIL, 20 Pins, -40 to 85C

Part Details for MAX1714AEEP+ by Analog Devices Inc

Results Overview of MAX1714AEEP+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

MAX1714AEEP+ Information

MAX1714AEEP+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for MAX1714AEEP+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1714AEEP
Mouser Electronics Switching Controllers High-Speed Step-Down Controller for Note RoHS: Compliant 94
  • 1 $11.4200
  • 10 $7.8300
  • 50 $7.5600
  • 100 $5.8200
  • 250 $5.4700
$5.4700 / $11.4200 Buy Now
Analog Devices Inc High-Speed Step-Down Controlle Package Multiple: 1 2564
  • 1 $10.8200
  • 10 $7.5600
  • 100 $5.7819
  • 250 $5.3270
  • 500 $5.0501
  • 1,000 $4.8259
$4.8259 / $10.8200 Buy Now
DISTI # MAX1714AEEP+
TME PMIC, DC/DC converter, Uin: 2÷28VDC, Uout: 1÷5.5VDC, 8A, QSOP20, SMD Min Qty: 1 0
  • 1 $7.3000
  • 10 $6.1700
  • 25 $4.8700
  • 100 $4.5400
$4.5400 / $7.3000 RFQ

Part Details for MAX1714AEEP+

MAX1714AEEP+ CAD Models

MAX1714AEEP+ Part Data Attributes

MAX1714AEEP+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1714AEEP+ Analog Devices Inc High-Speed Step-Down Controller for Notebook Computers, 20-QSOP-150_MIL, 20 Pins, -40 to 85C
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-QSOP-150_MIL
Package Description 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AB, QSOP-20
Pin Count 20
Manufacturer Package Code 20-QSOP-150_MIL
Reach Compliance Code compliant
Date Of Intro 1999-09-30
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 28 V
Input Voltage-Min 2 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.73 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 600 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX1714AEEP+

This table gives cross-reference parts and alternative options found for MAX1714AEEP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1714AEEP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX1714AEEP Maxim Integrated Products Check for Price Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 MAX1714AEEP+ vs MAX1714AEEP
MAX1714AEEP-T Maxim Integrated Products Check for Price Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 MAX1714AEEP+ vs MAX1714AEEP-T
MAX1714AEEP+T Analog Devices Inc Check for Price High-Speed Step-Down Controller for Notebook Computers, 20-QSOP-150_MIL, 20 Pins, -40 to 85C MAX1714AEEP+ vs MAX1714AEEP+T

MAX1714AEEP+ Related Parts