Part Details for MAX17113ETL+T by Maxim Integrated Products
Results Overview of MAX17113ETL+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17113ETL+T Information
MAX17113ETL+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17113ETL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 328 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 328 |
|
RFQ | |
|
Win Source Electronics | IC PS CTLR MULT OUTPUT 40-TQFN | 10230 |
|
$0.8333 / $1.0763 | Buy Now |
Part Details for MAX17113ETL+T
MAX17113ETL+T CAD Models
MAX17113ETL+T Part Data Attributes
|
MAX17113ETL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17113ETL+T
Maxim Integrated Products
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX17113ETL+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX17113ETL+T can be found in the Maxim Integrated Products' application note AN5149, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The selection of the input capacitor for the MAX17113ETL+T depends on the input voltage, output voltage, and output current requirements. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value of 10uF to 22uF. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be less than 1 ohm to ensure stability and low output voltage ripple.
-
The maximum ambient temperature for the MAX17113ETL+T is 85°C, as specified in the datasheet. However, it's recommended to derate the device's performance and reliability at higher temperatures, and to ensure proper thermal management and heat sinking to prevent overheating.
-
Yes, the MAX17113ETL+T is qualified for automotive and high-reliability applications, and meets the requirements of AEC-Q100 Grade 1. However, it's essential to review the device's qualification and reliability data, and to consult with Maxim Integrated Products' application engineers to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with the MAX17113ETL+T, start by reviewing the device's datasheet and application notes, and checking the PCB layout and component placement for any errors or omissions. Use oscilloscopes and other diagnostic tools to measure the input and output voltages, currents, and temperatures. Consult Maxim Integrated Products' application notes and technical support resources, and consider seeking assistance from experienced engineers or Maxim's technical support team.