Part Details for MAX170DCWE+T by Analog Devices Inc
Overview of MAX170DCWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX170DCWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX170DCWE+T
|
Mouser Electronics | Analog to Digital Converters - ADC Serial Output, 5.6 s, 12-Bit ADC with Reference RoHS: Compliant | 0 |
|
$32.7800 | Order Now |
|
Analog Devices Inc | Serial Output, 5.6µs, 12-Bit A Min Qty: 1000 Package Multiple: 1 | 2000 |
|
$31.7000 | Buy Now |
Part Details for MAX170DCWE+T
MAX170DCWE+T CAD Models
MAX170DCWE+T Part Data Attributes
|
MAX170DCWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX170DCWE+T
Analog Devices Inc
Serial Output, 5.6µs, 12-Bit ADC with Reference, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1991-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX170DCWE+T
This table gives cross-reference parts and alternative options found for MAX170DCWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX170DCWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX170DCWE+G55 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX170DCWE+T vs MAX170DCWE+G55 |
MAX170DCWE+ | Serial Output, 5.6µs, 12-Bit ADC with Reference, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX170DCWE+T vs MAX170DCWE+ |
MAX170DCWE+TG55 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX170DCWE+T vs MAX170DCWE+TG55 |
MAX170DCWE | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX170DCWE+T vs MAX170DCWE |
MAX170DEWE+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX170DCWE+T vs MAX170DEWE+ |
MAX170DEWE+ | Serial Output, 5.6µs, 12-Bit ADC with Reference, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX170DCWE+T vs MAX170DEWE+ |
MAX170DEWE+TG55 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX170DCWE+T vs MAX170DEWE+TG55 |
MAX170DCWE-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX170DCWE+T vs MAX170DCWE-T |