Part Details for MAX17085BEVKIT+ by Analog Devices Inc
Overview of MAX17085BEVKIT+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17085BEVKIT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17085BEVKIT+
|
Mouser Electronics | Power Management IC Development Tools Eval Kit MAX17085B (Integrated Charger, Dual Main Step-Down Controllers,and Dual LDO Regulators) RoHS: Compliant | 0 |
|
$76.4100 | Order Now |
|
Analog Devices Inc | Eval Kit MAX17085B (Integrated Min Qty: 1 Package Multiple: 1 | 17 |
|
$70.8800 / $74.8600 | Buy Now |
DISTI #
3928278
|
Farnell | EVALUATION KIT, 8V-22V, 4A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$70.5759 | Buy Now |
Part Details for MAX17085BEVKIT+
MAX17085BEVKIT+ CAD Models
MAX17085BEVKIT+ Part Data Attributes:
|
MAX17085BEVKIT+
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX17085BEVKIT+
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |